Filter Your Search
1 - 10 of 283 results
|
CY7C10612G30-10ZSXI
Infineon Technologies AG
|
$19.0089 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 1 V | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Pure Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-54 | compliant | Infineon | |||||||||
|
CY7C10612G30-10ZSXI
Cypress Semiconductor
|
$19.1191 | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 1 V | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 3 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | PURE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-54 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MSM8512GLM-70
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | PLASTIC/EPOXY | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | APTA GROUP INC | DFP, FL32,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
MSM5165AL-12GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18.5 mm | 8.8 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | |||||||||||||||||
|
UPD448012GY-B55X-MJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 50 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18 mm | 12 mm | RENESAS ELECTRONICS CORP | TSOP1, TSSOP48,.71,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 48 | |||||||||||
|
MSM8512GLI-025
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 180 µA | CMOS | INDUSTRIAL | R-XDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | APTA GROUP INC | DFP, FL36,.5 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
7016L12GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 275 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA, PGA68,11X11 | compliant | EAR99 | 8542.32.00.41 | PGA | 68 | |||||||||
|
MSM8512GM-35
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 4.5 V | 180 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | APTA GROUP INC | DFP, FL36,.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
UPD448012GY-B10X-MJH-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18 mm | 12 mm | NEC ELECTRONICS CORP | TSOP1, | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 48 | ||||||||||||||
|
MSM8512GMB-85
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | PLASTIC/EPOXY | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | APTA GROUP INC | DFP, FL32,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 |