Filter Your Search
1 - 1 of 1 results
|
11W1SPH22640000
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 2 | 2.77 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 40 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | S10P1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | YES | HOLE 0.12 | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 112 µm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.529 inch | 1.543 inch | 0.157 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 |