Filter Your Search
1 - 10 of 151 results
|
681M11W1203L001
NorComp
|
$8.9978 | Yes | Yes | Active | 11 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.127 N | 5 GΩ | 40 A | 2.942 N | e4 | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.13 | S10P1 | Gold (Au) | NOT SPECIFIED | MIXED | HYBRID | NO | BLACK | 0.109 inch | 0.112 inch | YES | HOLE 0.12 | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 1.543 inch | 0.218 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||
|
680M11W1203L401
NorComp
|
$9.0183 | Yes | Yes | Active | 15 | 2 | 10 mΩ | 5 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 44.13 N | 5 GΩ | 40 A | 8 AWG | 20 AWG | 2.942 N | e4 | UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | YES | HOLE 0.12 | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.193 inch | 1.543 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||
|
680M11W1203L201
NorComp
|
$9.7333 | Yes | Yes | Active | 15 | 2 | 10 mΩ | 5 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 44.13 N | 5 GΩ | 20 A | 12 AWG | 20 AWG | 2.942 N | e4 | UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | YES | HOLE 0.12 | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.193 inch | 1.543 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||
|
681S11W1203L001
NorComp
|
$16.0257 | Yes | Yes | Active | 11 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | 1000VAC V | NO | 44.12 N | 5 GΩ | 40 A | 2.9 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .13 | S10P1 | MIXED | RND PIN-SKT | NO | 0.112 inch | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.283 inch | 1.543 inch | 0.22 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
680S11W1203L201
NorComp
|
$16.0845 | Yes | Yes | Active | 11 | 2 | 10 mΩ | 5 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | IP67 | 1000VAC V | NO | 44.13 N | 5 GΩ | 20 A | 20 AWG | 20 AWG | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | MIXED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | YES | HOLE .112-.124 | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.238 inch | 1.543 inch | 0.138 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||
|
680S11W1203L401
NorComp
|
$16.0845 | Yes | Yes | Active | 11 | 2 | 10 mΩ | 5 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | IP67 | 1000VAC V | NO | 44.13 N | 5 GΩ | 40 A | 20 AWG | 20 AWG | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | MIXED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | YES | HOLE .112-.124 | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.238 inch | 1.543 inch | 0.138 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||
|
627W11W1224-2ND
EDAC Inc
|
Check for Price | Active | EDAC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CDFR11W1213L262
NorComp
|
Check for Price | Yes | Active | 11 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 A | e4 | UL | 94V-0 | -25 °C | 85 °C | BOARD LOCK | S10P1 | Gold (Au) | MIXED | HYBRID | NO | BLACK | 0.109 inch | 0.1 inch | YES | #4-40 UNC | LOCKING | ONE | WATERPROOF | MIXED | 2.54 mm | 30u inch | NICKEL | SOLDER | 0.831 inch | 0.673 inch | 1.89 inch | 0.183 inch | NORCOMP INTERCONNECT DEVICES | unknown | |||||||||||||||
|
627W11W1222-1N2
EDAC Inc
|
Check for Price | Active | EDAC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
681M11W1203L0A1
NorComp
|
Check for Price | Yes | Active | e4 | Gold (Au) | NORCOMP INTERCONNECT DEVICES | compliant |