Filter Your Search
1 - 2 of 2 results
|
11SMA-50-3-56/199NH
HUBER+SUHNER
|
Check for Price Buy | Active | 50 Ω | 1.07 | 0.42 dB | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | SMA | STANDARDS: MIL-C-39012; IEC 169-15, CAPT... more | NO | 18 GHz | NO | YES | YES | PLUG | GOLD OVER NICKEL | THREADED | NO | CRIMP SOLDER | HUBER+SUHNER INC | unknown | ||||||||||||||||||
|
11_SMA-50-3-56/199_NH
HUBER+SUHNER
|
Check for Price Buy | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | STEEL | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/31... more | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | RG-223/U | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP SOLDER | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 |