Parametric results for: 11r222c under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 11r222c
Select parts from the table below to compare.
Compare
Select Parts Part Number
11R222C
Murata Manufacturing Co Ltd
11R222C
Murata Power Solutions
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Manufacturer Series
Inductor Application
Number of Functions Shielded
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 50 mΩ 20 % NO 1.9 A 1 NO 85 °C -40 °C Cylindrical 2 Radial BULK CYLINDRICAL PACKAGE RADIAL WIRE 7.5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD RADIAL LEADED compliant
Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 50 mΩ 20 % NO 1 kHz 1.9 A 1100R POWER INDUCTOR 1 NO e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Bright Tin (Sn) RADIAL WIRE MURATA POWER SOLUTIONS INC RADIAL LEADED, ROHS COMPLIANT compliant
Compare
11R222C
Murata Manufacturing Co Ltd
$0.2780 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 50 mΩ 20 % NO 1.9 A 1 NO 85 °C -40 °C Cylindrical 2 Radial BULK CYLINDRICAL PACKAGE RADIAL WIRE 7.5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD RADIAL LEADED compliant
11R222C
Murata Power Solutions
$0.3663 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 50 mΩ 20 % NO 1 kHz 1.9 A 1100R POWER INDUCTOR 1 NO e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Bright Tin (Sn) RADIAL WIRE MURATA POWER SOLUTIONS INC RADIAL LEADED, ROHS COMPLIANT compliant