Parametric results for: 11lc161t-e/tt under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 11lc161tett
Select parts from the table below to compare.
Compare
Compare
11LC161T-E/TT
Microchip Technology Inc
$0.4645 Yes Yes Active 16.384 kbit 8 2KX8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 2000 2.048 k SYNCHRONOUS TOTEM POLE SERIAL NO NO 1-WIRE 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE NO 10 ms SOFTWARE R-PDSO-G3 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.12 mm 2.9 mm 1.3 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.32.00.51