Filter Your Search
1 - 4 of 4 results
|
11C90DCQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | 600 MHz | PRESCALER | ECL | 119 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||
|
11C90DCQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | 600 MHz | PRESCALER | ECL | 119 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||
|
11C90DCQR
National Semiconductor Corporation
|
Check for Price | No | Transferred | NO | DIP | 575 MHz | PRESCALER | ECL | 119 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
11C90DCQR
Texas Instruments
|
Check for Price | Obsolete | 3 ns | 1 | DIP | ECL | PRESCALER | BIPOLAR | 600 MHz | 1 | COMPLEMENTARY | COMMERCIAL EXTENDED | 75 °C | 2.54 mm | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |