Filter Your Search
1 - 5 of 5 results
|
CAT59C11API
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 8 | 10 | 10000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CAT59C11APC
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 8 | 10 | 10000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT59C11API
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | EEPROM | 3-WIRE | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M6M80011AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 100K ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 8 mA | 8 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 15 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 8.9 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||
|
CAT59C11APC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | EEPROM | 3-WIRE | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.51 |