Filter Your Search
1 - 2 of 2 results
|
11_N-50-7-43/133_NH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | CABLE | PFA/PTFE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 61169-16; MIL-STD-348A/304, APPLICABLE CABLE: RG 213 | NO | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | RG-213/U | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.886 inch | 0.61 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||
|
11N-50-7-43/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.33 dB | MALE | CABLE | PTFE | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | N50 | APPLICABLE CABLE:RG 213/U, CAPTIVE CENTRE CONTACT | NO | 11 GHz | NO | NO | NO | PLUG | GOLD OVER NICKEL | THREADED | NO | CRIMP | HUBER+SUHNER INC | unknown |