Filter Your Search
1 - 1 of 1 results
|
11W1SPV44620D00
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 2 | 2.77 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 A | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.12 | RECEPTACLE | S10P1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | YES | #4-40 UNC | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | NICKEL | SOLDER | 0.492 inch | 0.309 inch | 1.543 inch | 0.144 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 |