Filter Your Search
1 - 10 of 162 results
|
11_SMA-50-3-45/133_NH
HUBER+SUHNER
|
$7.6394 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310, APPLICABLE CABLE: RG 58C/U | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | RG-58C/U | Gold (Au) - with Nickel (Ni) barrier | BRASS | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP SOLDER | 0.426 inch | 0.531 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||||
|
11_SMA-50-2-5/111_NH
HUBER+SUHNER
|
$9.3813 | Yes | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/31... more | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | 0.697 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||
|
11_SMA-50-3-66/-19_NE
HUBER+SUHNER
|
$9.7599 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | SINGLE PACKAGING | NO | 1 | 26.5 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.339 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||
|
11_SMA-50-3-15/111_NE
HUBER+SUHNER
|
$11.1616 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 1 | 18 GHz | NO | YES | YES | -65 °C | 165 °C | PLUG | MULTIFLEX_141 | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.445 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||
|
11_SMA-50-2-15/111_NE
HUBER+SUHNER
|
$12.9610 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 1 | 18 GHz | NO | YES | YES | -65 °C | 165 °C | PLUG | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.445 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||
|
11_SMA-50-2-27/111_NH
HUBER+SUHNER
|
$13.2652 | Yes | Active | 1 | 50 Ω | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/31... more | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | GENERAL PURPOSE | NO | GOLD | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||||||||
|
11_SMA-50-1-4/111_NE
HUBER+SUHNER
|
$22.9205 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/31... more | NO | 1 | 18 GHz | NO | YES | YES | -65 °C | 165 °C | PLUG | RG-178B/U | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | 0.425 inch | 0.276 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | |||||||||
|
11_SMA-50-1-1/111_NE
HUBER+SUHNER
|
$26.8515 | Yes | Active | 1 | 50 Ω | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||
|
11_SMA-50-3-7/111_NE
HUBER+SUHNER
|
$32.4273 | Active | RF SMA CONNECTOR | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||||||||||||||||||||||||
|
11_SMA-50-5-1/111_NE
HUBER+SUHNER
|
$38.6746 | Yes | Yes | Active | 50 Ω | 1.22 | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310, VSWR MAX AT 4GHZ | NO | 4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant |