Filter Your Search
1 - 10 of 49 results
|
11SM1-H2
Honeywell Sensing and Control
|
$7.7858 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL PLASTIC PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.39 N | 510 µm | THROUGH HOLE-STRAIGHT | 640 µm | NO | SOLDER | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||
|
11SM144-H2
Honeywell Sensing and Control
|
$7.9146 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
11SM1-T
Honeywell Sensing and Control
|
$7.9482 | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 1.39 N | 500 µm | -55 °C | 125 °C | PANEL MOUNT | 630 µm | SILVER | SNAP ACTION | PHENOLIC | 0.33 inch | NO | SILVER | WIRE | 0.068 inch | 6.35 mm | 9.04 mm | 19.84 mm | 0.093 inch | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
111SM1-H58
Honeywell Sensing and Control
|
$8.0902 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.95 N | 5.54 mm | PANEL MOUNT | 6.3 mm | CORROSION PROOF | NO | WIRE | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||
|
11SM1-H58
Honeywell Sensing and Control
|
$8.1167 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.39 N | 510 µm | PANEL MOUNT | 640 µm | NO | WIRE | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||
|
111SM1-H2
Honeywell Sensing and Control
|
$8.3302 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||||||||||
|
11SM144
Honeywell Sensing and Control
|
$8.5193 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 0.83 N | 500 µm | PANEL MOUNT | 630 µm | NO | SOLDER | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||
|
11SM1
Honeywell Sensing and Control
|
$8.8444 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.39 N | 510 µm | PANEL MOUNT | 640 µm | NO | SCREW | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||
|
311SM1-T
Honeywell Sensing and Control
|
$9.2036 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 0.39 N | 2.16 mm | -55 °C | 121 °C | PANEL MOUNT | 2.67 mm | SILVER | SNAP ACTION | PHENOLIC | 0.34 inch | NO | WIRE | 0.29 inch | 6.35 mm | 9.04 mm | 19.84 mm | 0.093 inch | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
111SM115-H58
Honeywell Sensing and Control
|
$9.5306 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 3.97 N | 3.81 mm | 121 °C | PANEL MOUNT | 4.14 mm | NO | SOLDER | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |