Filter Your Search
1 - 1 of 1 results
|
11P-273K-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 48 Ω | 10 % | NO | 20 kHz | 70 mA | 210 kHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.079MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 10 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |