Filter Your Search
1 - 4 of 4 results
|
11C70DCQR
Texas Instruments
|
Check for Price | No | Obsolete | 1.4 ns | 1 | 1 | NO | DIP | 550 MHz | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 550 MHz | COMPLEMENTARY | 48 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
11C70DCQR
Rochester Electronics LLC
|
Check for Price | Active | 1.4 ns | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 550 MHz | COMPLEMENTARY | COMMERCIAL EXTENDED | R-GDIP-T16 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
11C70DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | D FLIP-FLOP | ECL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
11C70DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.4 ns | 1 | 1 | NO | DIP | 550 MHz | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 550 MHz | COMPLEMENTARY | 48 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |