Filter Your Search
1 - 10 of 16 results
|
11C70DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 75 °C | NO | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ECL | R-GDIP-T16 | 19.43 mm | D FLIP-FLOP | 550 MHz | 1 | 1 | 16 | OPEN-EMITTER | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 48 mA | 1.4 ns | Not Qualified | 5.08 mm | ECL | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | POSITIVE EDGE | 7.62 mm | 550 MHz | ||||||||||||||||||||||||||
|
11C70DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 125 °C | -55 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ECL | R-GDIP-T16 | 19.558 mm | D FLIP-FLOP | 1 | 1 | 16 | OPEN-EMITTER | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 48 mA | 1.4 ns | Not Qualified | 5.08 mm | ECL | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | POSITIVE EDGE | 7.62 mm | DIP | 16 | |||||||||||||||||||||||||
|
PC72UD11C700TF
Mersen Electrical Power
|
Check for Price | Active | 1.1 kV | 700 A | ULTRA FAST | ELECTRIC FUSE | INDICATOR | 141900 J | 150 kA | CCC; CE; CSA; CUL; EAC; IEC; UL | 72 | PANEL MOUNT | BULK | NO | THREADED | 59 inch | 63 mm | 74 mm | MERSEN S A | compliant | 8536.10.00.40 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
11C70DCQR
Texas Instruments
|
Check for Price | No | Obsolete | e0 | 75 °C | NO | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ECL | R-GDIP-T16 | 19.43 mm | D FLIP-FLOP | 550 MHz | 1 | 1 | 16 | OPEN-EMITTER | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 48 mA | 1.4 ns | Not Qualified | 5.08 mm | ECL | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | POSITIVE EDGE | 7.62 mm | 550 MHz | ||||||||||||||||||||||||||
|
11C70DC
Rochester Electronics LLC
|
Check for Price | Active | 75 °C | NO | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ECL | R-GDIP-T16 | 19.43 mm | D FLIP-FLOP | 1 | 1 | 16 | OPEN-EMITTER | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | 1.4 ns | 5.08 mm | ECL | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | POSITIVE EDGE | 7.62 mm | 550 MHz | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||
|
11C70DMQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 125 °C | -55 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | R-XDIP-T16 | D FLIP-FLOP | 1 | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | ECL | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | MASTER-SLAVE | 2A | MIL-STD-883 Class C | |||||||||||||||||||||||||||||||||
|
11C70DCQR
Rochester Electronics LLC
|
Check for Price | Active | 75 °C | NO | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ECL | R-GDIP-T16 | 19.43 mm | D FLIP-FLOP | 1 | 1 | 16 | OPEN-EMITTER | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | 1.4 ns | 5.08 mm | ECL | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | POSITIVE EDGE | 7.62 mm | 550 MHz | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||
|
11C-7
Eaton Corporation
|
Check for Price | No | Active | 7 A | ELECTRIC FUSE | CE | INLINE/HOLDER | NO | 103.17 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
11C-7
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 7 A | ELECTRIC FUSE | CE | INLINE/HOLDER | NO | 103.17 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
11C70DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 75 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ECL | R-GDIP-T16 | 19.558 mm | D FLIP-FLOP | 1 | 1 | 16 | OPEN-EMITTER | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 48 mA | 1.4 ns | Not Qualified | 5.08 mm | ECL | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | POSITIVE EDGE | 7.62 mm | 550 MHz | DIP | 16 |