Filter Your Search
1 - 6 of 6 results
|
11C24DMQC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | MONOSTABLE MULTIVIBRATOR | e0 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
11C24DCQC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | MONOSTABLE MULTIVIBRATOR | e0 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
11C24DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 11C00 | ECL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4945 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | compliant | 8542.39.00.01 | DIP | 14 | ||||
|
11C24DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 11C00 | ECL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4945 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | compliant | 8542.39.00.01 | DIP | 14 | |||
|
11C24DCQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | MONOSTABLE MULTIVIBRATOR | e0 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
11C24DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | MONOSTABLE MULTIVIBRATOR | e0 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |