Filter Your Search
1 - 10 of 10 results
|
11C06DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 ns | 1 | 1 | NO | DIP | 650 MHz | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 650 MHz | COMPLEMENTARY | 59 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
11C06DC
Texas Instruments
|
Check for Price | No | Obsolete | 1.2 ns | 1 | 1 | NO | DIP | 650 MHz | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 650 MHz | COMPLEMENTARY | 59 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
11C06DCQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | D FLIP-FLOP | ECL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
11C06DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 ns | 1 | 1 | NO | DIP | 650 MHz | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 650 MHz | COMPLEMENTARY | 59 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
11C06DCQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | D FLIP-FLOP | ECL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
11C06DC
Rochester Electronics LLC
|
Check for Price | Active | 1.2 ns | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 650 MHz | COMPLEMENTARY | COMMERCIAL EXTENDED | R-GDIP-T16 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
11C06DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 ns | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 650 MHz | COMPLEMENTARY | 59 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||
|
11C06DCQR
Texas Instruments
|
Check for Price | Obsolete | D FLIP-FLOP | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||||||||||||||||||||||||
|
11C06DCQR
Rochester Electronics LLC
|
Check for Price | Active | 1.2 ns | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 650 MHz | COMPLEMENTARY | COMMERCIAL EXTENDED | R-GDIP-T16 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
F11C06DC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 ns | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 650 MHz | COMPLEMENTARY | 59 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 |