Filter Your Search
1 - 1 of 1 results
|
119B5HNE-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 119 | 0.02 % | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 0.1 PPM/FIRST YEAR | 10 pF | NO | 0.005 ppm | 1.5 W | 26 MHz | 10 MHz | 5V | 5.25 V | 4.75 V | 4 W | 4 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 25.4mm x 22.0mm x 12.0mm | CTS CORP | compliant | Clock |