Filter Your Search
1 - 10 of 12 results
|
W117SIP-24
Magnecraft
|
Check for Price | Obsolete | 24 V | 288 mW | 2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 19.2 V | 2.4 V | 26.4 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||
|
W117SIP-26
Magnecraft
|
Check for Price | Obsolete | 24 V | 220 mW | 2.2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 9 mA | 19.2 V | 2.4 V | 26.4 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | |||
|
W117SIP-10
Magnecraft
|
Check for Price | Obsolete | 24 V | 288 mW | 2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 12 mA | 19.2 V | 2.4 V | 26.4 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | |||
|
W117SIP-5
Magnecraft
|
Check for Price | Obsolete | 24 V | 288 mW | 2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 19.2 V | 2.4 V | 26.4 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||
|
W117SIP-3
Magnecraft
|
Check for Price | Obsolete | 12 V | 144 mW | 1 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 9.6 V | 1.2 V | 13.2 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||
|
W117SIP-22
Magnecraft
|
Check for Price | Obsolete | 5 V | 50 mW | 500 Ω | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 4 V | 500 mV | 5.5 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||
|
W117SIP-6
Magnecraft
|
Check for Price | Yes | Obsolete | 5 V | 50 mW | 500 Ω | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 10 mA | 4 V | 500 mV | 5.5 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||
|
W117SIP-23
Magnecraft
|
Check for Price | Obsolete | 12 V | 120 mW | 1.2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 9.6 V | 1.2 V | 13.2 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||
|
W117SIP-18
Magnecraft
|
Check for Price | Obsolete | 5 V | 50 mW | 500 Ω | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 10 mA | 4 V | 500 mV | 5.5 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | |||
|
W117SIP-8
Magnecraft
|
Check for Price | Obsolete | 12 V | 144 mW | 1 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 12 mA | 9.6 V | 1.2 V | 13.2 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 |