Filter Your Search
1 - 10 of 475 results
|
1170H32E1T
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
79821-170H
Amphenol Communications Solutions
|
Check for Price | No | Active | 70 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 3.5 inch | 0.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
1170H20F1T
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
79201-170HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 70 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | ||||||||||||||||||||||||||||
|
1170H30E1T
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
204-3-117-0-HTH-LS0
MPE-Garry GmbH
|
Check for Price | Active | 17 | 3 | 1.27 mm | 3 | 1 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.174 inch | 0.297 inch | 0.316 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
1170H62F1T
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 62 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
1170H46J1T
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 1.27 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
1170H08J1R
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 1.27 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
1170H64F1T
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 64 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |