Filter Your Search
1 - 10 of 3,291 results
|
501P42B116LM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 500 V | 15 % | BX | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 14.986 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
101P02W116LN4H
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 100 V | 15 % | X7R | 15 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 4.699 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
501P56W116LN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 500 V | 15 % | X7R | 15 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
501P56B116LN3H
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 500 V | 15 % | BX | 15 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
500P56W116LN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 50 V | 15 % | X7R | 15 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
501P31W116LM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 500 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
101P46N116LM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 100 V | 15 % | C0G | 15 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 13.84 mm | 52.71 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||
|
501P36W116LM3H
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 500 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
101P41B116LJ3H
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 100 V | 15 % | BX | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
501P41B116LJ3H
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 500 V | 15 % | BX | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |