Filter Your Search
1 - 10 of 250 results
|
115P-5R23-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 5.23 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
115P-5490-FT20
RCD Components Inc
|
Check for Price | Active | 549 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
115P-5111-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 5.11 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
115P-57R6-FB20W
RCD Components Inc
|
Check for Price | Yes | Active | 57.6 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | ||||
|
115P-5761-FB
RCD Components Inc
|
Check for Price | Active | 5.76 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
115P-5R11-FB50
RCD Components Inc
|
Check for Price | Active | 5.11 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
115P-5R62-FB
RCD Components Inc
|
Check for Price | Active | 5.62 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
115P-5110-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 511 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
115P-5491-FB
RCD Components Inc
|
Check for Price | Active | 5.49 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
115P-56R2-FB
RCD Components Inc
|
Check for Price | Active | 56.2 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |