Parametric results for: 115cnq015asl under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 115cnq015asl
Select parts from the table below to compare.
Compare
Compare
115CNQ015ASL
International Rectifier
Check for Price No Transferred 55 A 330 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 15 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 5.05 kA 1 Not Qualified R-PSSO-G2 e0 125 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D61-8-SL, 3 PIN 3 D61-8-SL compliant EAR99 8541.10.00.80
115CNQ015ASL
Vishay Intertechnologies
Check for Price No Obsolete 55 A 330 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 15 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 830 A 1 Not Qualified R-PSSO-G2 125 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC PLASTIC, D61-8-SL, 3 PIN 3 unknown EAR99 8541.10.00.80
VS-115CNQ015ASLPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 55 A 330 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 15 V 2 SCHOTTKY HIGH RELIABILITY HIGH POWER 5.05 kA 1 Not Qualified R-PSSO-G2 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN 3 compliant EAR99 8541.10.00.80
115CNQ015ASLPBF
International Rectifier
Check for Price Transferred 55 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 15 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 5.05 kA 1 Not Qualified R-PSSO-G2 NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INTERNATIONAL RECTIFIER CORP R-PSSO-G2 3 D61-8-SL unknown EAR99 8541.10.00.80