Filter Your Search
1 - 1 of 1 results
|
115R-2940-FBQ
RCD Components Inc
|
Check for Price | No | Active | 294 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |