Filter Your Search
1 - 10 of 2,140 results
|
SBCHE1115KJ
TE Connectivity
|
$0.7753 | Yes | Yes | Active | 15 kΩ | 5 % | 11 W | 3935 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 30 mm | 50 mm | 10 mm | 9 mm | 50mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
PNP10VJT-91-15K
YAGEO Corporation
|
$1.2285 | Yes | Active | 15 kΩ | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP-V | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 28 mm | 8 mm | 44 mm | YAGEO CORP | compliant | ||||||||||||||||||||||
|
PN4C115K
KOA Speer Electronics Inc
|
Check for Price | Active | 1.1 MΩ | 10 % | 12 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PN | PN | 125 °C | -30 °C | Non Inductive | 2 | 17 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
1.15K.25%FA3A20PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.15 kΩ | 0.25 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA3A(U,0.25% TOL) | 130 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | 812 µm | 38.1 mm | 4.445 mm | 14.224 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
HS520F115K0B
Ohmite Mfg Co
|
Check for Price | No | Active | 115 kΩ | 0.1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
UTN-1A1.15KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 1.15 kΩ | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000, NON-INDUCTIVE | NO | 52 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
WCB71.15K1B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.15 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
PVS51.15KOHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 1.15 kΩ | 0.25 % | 220 mW | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS5(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
308A115K0A
Ohmite Mfg Co
|
Check for Price | Active | 115 kΩ | 0.05 % | 600 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 7.93 mm | 20.57 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
UT-10115KOHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 115 kΩ | 0.02 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UT | 850 V | MIL-R-39007 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |