Filter Your Search
1 - 10 of 538 results
|
SP4115.20.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 15.2 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
406115200B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.52 kΩ | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e0 | MIL-R-93 | 145 °C | -65 °C | VERTICAL | Vertical | 2 | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SP411520.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 152 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SF1-1520-AT10W
RCD Components Inc
|
Check for Price | Yes | Active | 152 Ω | 0.05 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SF1-1520-BT5W
RCD Components Inc
|
Check for Price | Yes | Active | 152 Ω | 0.1 % | 1 W | 3528 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
406115.20.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15.2 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||
|
SF1-1520-AB10W
RCD Components Inc
|
Check for Price | Yes | Active | 152 Ω | 0.05 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NT66711520.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 11.5 kΩ | 0.5 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 773.3 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
406115200B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.52 kΩ | 0.01 % | 250 mW | Radial | FIXED RESISTOR | WIRE WOUND | 4000 | 4000 | 300 V | e0 | MIL-R-93 | 145 °C | -65 °C | VERTICAL | Vertical | 2 | Tin/Lead (Sn/Pb) | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | unknown | Radial, | ||||||||||||||||
|
SP2115.20.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15.2 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 4.8 mm | 9.5 mm | TT ELECTRONICS PLC | compliant |