Parametric results for: 114dB under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 27 results

All Filters
|
0.1570.2260.1570.1 9150.2 0870.226
-
0.1020.750.1020.4260.5880.75
-
0.5711.4760.5711.0 2351.2 4981.476
-
1312233
-
1.272.541.271.9052.2 2252.54
-
Manufacturer Part Number: 114db
Select parts from the table below to compare.
Compare
Select Parts Part Number
HBSTS-114-D-B-26-GT-550
Major League Electronics
HBSTS-114-D-B-28-T-625
Major League Electronics
HBSTS-114-D-B-30-H-700
Major League Electronics
HBSTS-114-D-B-28-G-625
Major League Electronics
HBSTS-114-D-B-26-G-550
Major League Electronics
HBSTS-114-D-B-28-H-625
Major League Electronics
HBSTS-114-D-B-30-GT-750
Major League Electronics
DFS01-14-D-B
Wave Tech Co Ltd
HBSTS-114-D-B-30-G-750
Major League Electronics
HBSTS-114-D-B-24-H-450
Major League Electronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
JESD-609 Code
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Number Of Connectors PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.55 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (200) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.175 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 200u inch WIRE WRAP 0.2 inch 0.625 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.200 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.2 inch 0.7 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.175 INCH NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.625 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.55 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.175 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.2 inch 0.625 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.75 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
Yes Contact Manufacturer 14 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR NONE 500VAC V NO 5 GΩ UL -40 °C 105 °C LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE RECTANGULAR 5.08 mm 10u inch SURFACE MOUNT 0.157 inch 0.175 inch 0.571 inch WAVE TECH CO LTD unknown EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.75 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.2 inch 0.45 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
Compare
HBSTS-114-D-B-26-GT-550
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.55 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HBSTS-114-D-B-28-T-625
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (200) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.175 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 200u inch WIRE WRAP 0.2 inch 0.625 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HBSTS-114-D-B-30-H-700
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.200 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.2 inch 0.7 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HBSTS-114-D-B-28-G-625
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.175 INCH NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.625 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HBSTS-114-D-B-26-G-550
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.55 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HBSTS-114-D-B-28-H-625
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.175 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.2 inch 0.625 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HBSTS-114-D-B-30-GT-750
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.75 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
DFS01-14-D-B
Wave Tech Co Ltd
Check for Price Yes Contact Manufacturer 14 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR NONE 500VAC V NO 5 GΩ UL -40 °C 105 °C LOCATING POSTS PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE RECTANGULAR 5.08 mm 10u inch SURFACE MOUNT 0.157 inch 0.175 inch 0.571 inch WAVE TECH CO LTD unknown EAR99 8536.69.40.40
HBSTS-114-D-B-30-G-750
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.2 inch 0.75 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HBSTS-114-D-B-24-H-450
Major League Electronics
Check for Price No Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.150 INCH NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.2 inch 0.45 inch 1.4 inch 0.33 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40