Filter Your Search
1 - 10 of 45 results
|
113F3
TE Connectivity
|
Check for Price | Active | 70 °C | TE CONNECTIVITY LTD | MODULE | 0.960 X 0.700 INCH, 0.440 INCH HEIGHT, PACKAGE | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 5.5 V | 4.5 V | 5 V | R-XDMA-P | 0.5 % | 1 | 1 | -5.05 V | -4.95 V | -5 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | NO | HYBRID | COMMERCIAL | PIN/PEG | DUAL | 1.5 W | NO | ||||||||||||||||||||||||||||||
|
N113FX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.615 inch | 0.828 inch | 0.615 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
MNL113FX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | GOLD | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.812 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
NL113FPCX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.812 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
113F
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MN113FPCSX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | GOLD | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.615 inch | 0.828 inch | 0.615 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
MN113FPCX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | GOLD | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.615 inch | 0.828 inch | 0.615 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
L113FPCX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.812 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
113FPC
Switchcraft Conxall
|
Check for Price | Active | FEMALE | BOARD | GENERAL PURPOSE AUDIO | STRAIGHT | STEREO | 1X1 VERTICAL | STRAIGHT | 1 | NO | NO | NO | JACK | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.625 inch | 1.213 inch | 0.625 inch | 0.156 inch | SWITCHCRAFT INC | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||
|
S113FX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.828 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant |