Filter Your Search
1 - 10 of 24 results
|
113CNQ080ASM
International Rectifier
|
Check for Price | No | Transferred | NO | 55 A | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | R-PSIP-T3 | Not Qualified | e0 | 175 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | D61-8-SM | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 790 mV | 7 kA | 2 | 1 | 80 V | |||||||||||||||||||||||
|
113CNQ080ASL
International Rectifier
|
Check for Price | No | Transferred | YES | 55 A | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | R-PSSO-G2 | Not Qualified | e0 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | D61-8-SL | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 790 mV | 7 kA | 2 | 1 | 80 V | CATHODE | ||||||||||||||||||||||
|
113CNQ100ASL
International Rectifier
|
Check for Price | No | Transferred | YES | 55 A | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | R-PSSO-G2 | Not Qualified | e0 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 790 mV | 7 kA | 2 | 1 | 100 V | CATHODE | |||||||||||||||||||||||
|
113CNQ100ASM
Vishay Intertechnologies
|
Check for Price | No | Obsolete | NO | 55 A | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | R-PSIP-T3 | Not Qualified | 1 | 175 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | R-PSIP-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 790 mV | 720 A | 2 | 1 | 100 V | CATHODE | Vishay | |||||||||||||||||||||||
|
113CNQ100A
International Rectifier
|
Check for Price | No | Transferred | NO | 55 A | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | R-PSFM-T3 | Not Qualified | e0 | 175 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 790 mV | 7 kA | 2 | 1 | 100 V | CATHODE | |||||||||||||||||||||||
|
113C2
LSI Corporation
|
Check for Price | Transferred | NO | -15 V | 5 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 5.5 V | 4.5 V | 0.5 % | 1 | 1 | -15.15 V | -14.85 V | COMMERCIAL | NO | R-XDIP-T | Not Qualified | 70 °C | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LUCENT TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
113CNQ100ASL
Vishay Semiconductors
|
Check for Price | Obsolete | YES | 55 A | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 7 kA | 2 | 1 | 100 V | CATHODE | ||||||||||||||||||||||||||
|
113CNQ100SMS2
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | e3 | Tin (Sn) - with Nickel (Ni) barrier | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | RECTIFIER DIODE | 2020-03-13 | |||||||||||||||||||||||||||||||||||||||||||||||
|
113CNQ100ASLPBF
International Rectifier
|
Check for Price | Yes | Transferred | YES | 55 A | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | R-PSSO-G2 | Not Qualified | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 7 kA | 2 | 1 | 100 V | CATHODE | |||||||||||||||||||||||||
|
113CNQ100
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | NO | 55 A | SCHOTTKY | FREE WHEELING DIODE | R-PSFM-T3 | 175 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Nickel (Ni) | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1 V | 720 A | 2 | 1 | 100 V | CATHODE | 2020-03-13 | 1 mA | 100 V |