Filter Your Search
1 - 2 of 2 results
|
113A2
LSI Corporation
|
Check for Price | Transferred | 5 V | -5 V | 5.5 V | 4.5 V | -4.95 V | -5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.02 % | 0.5 % | 1 | HYBRID | COMMERCIAL | R-XDIP-T | Not Qualified | UL | 70 °C | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | AT & T MICROELECTRONICS | , | unknown | EAR99 | |||||
|
113A2
TE Connectivity
|
Check for Price | Active | 5 V | -5 V | 5.5 V | 4.5 V | -4.95 V | -5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 500 mW | R-XDMA-P | Not Qualified | 70 °C | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | 0.960 X 0.700 INCH, 0.440 INCH HEIGHT, PACKAGE | unknown | EAR99 | MODULE |