Filter Your Search
1 - 10 of 81 results
|
377-0080-11131A
TE Connectivity
|
$19.0666 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1131-A11-10R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.33 inch | 0.521 inch | 0.799 inch | 0.11 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10108777-01131ALF
Amphenol FCi
|
Check for Price | Active | 64 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | 15u inch | SOLDER | 0.346 inch | 0.443 inch | 1.535 inch | 0.075 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
1131-A11-56S-05
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 56 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.345 inch | 0.365 inch | 3.099 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
EFD11-31-A-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | BRASS | RECTANGULAR | DUAL PRONG | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.335 inch | 3.124 inch | 0.13 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1131-A11-34S-05
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.345 inch | 0.365 inch | 1.999 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1131-A11-14S
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.33 inch | 0.365 inch | 0.999 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
95821-131A0
Amphenol FCi
|
Check for Price | Active | 31 | 1 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
EFS11-31-A-A-A
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 31 | 1 | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | FLASH inch | SURFACE MOUNT | 0.125 inch | 0.467 inch | 3.1 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
10124311-31ALF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 |