Filter Your Search
1 - 3 of 3 results
|
1131-011-34S-05
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.345 inch | 0.365 inch | 1.999 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
1131-011-34S-01
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.345 inch | 0.365 inch | 1.999 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
1131-011-34S
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.33 inch | 0.365 inch | 1.999 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 |