Filter Your Search
1 - 10 of 4,595 results
|
TSW-113-12-T-S
Samtec Inc
|
$0.7620 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.3 inch | 0.23 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
TSW-113-12-T-S-RE
Samtec Inc
|
$0.8663 | Yes | Yes | Active | 13 | 1 | 2.54 mm | MALE | BOARD | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||
|
TSW-113-12-F-S
Samtec Inc
|
$0.9969 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 1.3 inch | 0.23 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
MTSW-113-12-T-S-825
Samtec Inc
|
$1.0314 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.3 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
MTSW-113-12-T-S-001
Samtec Inc
|
$1.0800 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.3 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
91911-31215LF
Amphenol Communications Solutions
|
$1.1177 | Yes | Active | 15 | 2 | 1 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 15 | ||||||||||||
|
91911-31269LF
Amphenol FCi
|
$1.2028 | Yes | Yes | Active | 69 | 2 | 1 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||
|
MTSW-113-12-T-S-420-RA
Samtec Inc
|
$1.2647 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.3 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
MTSW-113-12-T-S-130-RA
Samtec Inc
|
$1.2647 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.3 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
MTSW-113-12-T-S-480-RA
Samtec Inc
|
$1.2647 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.3 inch | SAMTEC INC | compliant |