Filter Your Search
1 - 10 of 23 results
|
113BX
Switchcraft Conxall
|
$3.3278 | Yes | Active | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Switchcraft | 0.62 inch | 0.831 inch | 0.62 inch | JACK | 1X1 HORIZONTAL | GENERAL PURPOSE AUDIO | TIN | TIN | FEMALE | 50 mΩ | NO | 707VAC V | NO | GLASS FILLED POLYESTER | NO | BOARD | ONE | 3 | 1 | GENERAL PURPOSE | 3 A | SOLDER | |||||||||||||||||||||||||||||||||||||||||||
|
113BPCX
Switchcraft Conxall
|
$6.0200 | Yes | Active | e3 | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | Switchcraft | 0.62 inch | 0.831 inch | 0.62 inch | JACK | 1X1 HORIZONTAL | GENERAL PURPOSE AUDIO | TIN | TIN | FEMALE | 50 mΩ | NO | 707VAC V | NO | GLASS FILLED POLYESTER | NO | BOARD | ONE | 5 | 1 | GENERAL PURPOSE | 3 A | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||
|
113B7
TDK Corporation
|
Check for Price | Active | 1:1:1 | 100 V | 100 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 2.2 V-us | 1 | 70 °C | THROUGH HOLE MOUNTED | NO | 8.5 mm | 7.5 mm | 7.5 mm | TDK CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
113B2
TE Connectivity
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | 1 | -12.12 V | 70 °C | NO | TE CONNECTIVITY LTD | 0.960 X 0.700 INCH, 0.440 INCH HEIGHT, PACKAGE | unknown | EAR99 | MODULE | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P | 0.5 % | 1 | -11.88 V | -12 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL | PIN/PEG | DUAL | 756 mW | NO | |||||||||||||||||||||||||||||||||||||||||||
|
113B5
TDK Corporation
|
Check for Price | Active | 1:1:1 | 100 V | 10 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 0.8 V-us | 1 | 70 °C | THROUGH HOLE MOUNTED | NO | 8.5 mm | 7.5 mm | 7.5 mm | TDK CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
113B12
TDK Corporation
|
Check for Price | Active | 1:1:1 | 100 V | 100 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 6 V-us | 1 | 70 °C | THROUGH HOLE MOUNTED | NO | 7.2 mm | 12.8 mm | 8.9 mm | TDK CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
113BPC1M
Switchcraft Conxall
|
Check for Price | Active | SWITCHCRAFT INC | compliant | EAR99 | 8536.69.40.10 | 0.625 inch | 1.213 inch | 0.625 inch | JACK | 1X1 VERTICAL | GENERAL PURPOSE AUDIO | FEMALE | NO | NO | NO | BOARD | ONE | 3 | 1 | GENERAL PURPOSE | SOLDER | STEREO | RND PIN-SKT | LOCKING | STRAIGHT | 0.156 inch | |||||||||||||||||||||||||||||||||||||||||||||||
|
113BPCSX
Switchcraft Conxall
|
Check for Price | Yes | Active | e3 | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | 0.62 inch | 0.831 inch | 0.62 inch | JACK | 1X1 HORIZONTAL | GENERAL PURPOSE AUDIO | TIN | Tin (Sn) | FEMALE | 50 mΩ | NO | 707VAC V | NO | GLASS FILLED POLYESTER | NO | BOARD | ONE | 5 | 1 | GENERAL PURPOSE | 3 A | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||
|
113B17
TDK Corporation
|
Check for Price | Active | 1:1:1 | 100 V | 1 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 21 V-us | 1 | 70 °C | THROUGH HOLE MOUNTED | NO | 9.5 mm | 16.5 mm | 11.5 mm | TDK CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
113B1
TDK Corporation
|
Check for Price | Active | 1:1:1 | 100 V | 400 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 5 V-us | 1 | 70 °C | THROUGH HOLE MOUNTED | NO | 7.1 mm | 8.9 mm | 7.3 mm | TDK CORP | unknown | EAR99 |