Filter Your Search
1 - 10 of 290 results
|
112XAXPGF-55VDC
Struthers-Dunn
|
Check for Price | Active | 10 mW | 275 kΩ | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELAY FUNCTION DPDT ALSO AVAILABLE | 200 µA | 55 V | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm x 36.7mm x 70.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | ||||
|
112XAX6.3MADC
Struthers-Dunn
|
Check for Price | Active | 1.28 W | 312 Ω | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 64 mA | 20 V | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | NO | 66.8 mm | 41.4 mm | 66.9 mm | 66.9mm x 66.8mm x 41.4mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | |||||
|
112XBXP4.3MAAC
Struthers-Dunn
|
Check for Price | Active | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL IMPEDANCE (AC): 53000 OHMS | 1.15 kV | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm X 36.7mm X 70.1mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
112XAXPGF145MADC
Struthers-Dunn
|
Check for Price | Active | 1.164 W | 550 mΩ | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 1.455 A | 800 mV | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm x 36.7mm x 70.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | |||||
|
112XBXP310MAAC
Struthers-Dunn
|
Check for Price | Active | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL IMPEDANCE (AC): 9 OHMS | 14 V | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm X 36.7mm X 70.1mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
112XBXP57.0MADC
Struthers-Dunn
|
Check for Price | Active | 6.2566 W | 19 Ω | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 574 mA | 10.9 V | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm x 36.7mm x 70.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | |||||
|
112XBXPGF76.0MADC
Struthers-Dunn
|
Check for Price | Active | 5.1408 W | 9 Ω | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 756 mA | 6.8 V | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm x 36.7mm x 70.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | |||||
|
112XAXP73MADC
Struthers-Dunn
|
Check for Price | Active | 1.071 W | 2.1 Ω | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 714 mA | 1.5 V | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm x 36.7mm x 70.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 | |||||
|
112XAX0.74MAAC
Struthers-Dunn
|
Check for Price | Active | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL IMPEDANCE (AC): 300000 OHMS | 1.125 kV | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | NO | 66.8 mm | 41.4 mm | 66.9 mm | 66.9mm X 66.8mm X 41.4mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
112XAXP0.61MADC
Struthers-Dunn
|
Check for Price | Active | 1.26 W | 34 kΩ | 2 A | 240 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 210 V | 2A@240VAC | 2A@28VDC | 20 ms | 20 ms | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.7 mm | 70.1 mm | 66.8 mm | 66.8mm x 36.7mm x 70.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.20 |