Parametric results for: 112MT100KB under Silicon Controlled Rectifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 112mt100kb
Select parts from the table below to compare.
Compare
Compare
112MT100KBS90
International Rectifier
Check for Price No No Transferred 110 kA 20 mA 200 mA 150 mA 1 kV SCR 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE 2.5 V 950 A 20 mA 1 kV R-PUFM-X14 e0 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED 3G 3AK-2CA-CK 3 14 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X14 compliant EAR99 8541.30.00.80
112MT100KBS90PBF
International Rectifier
Check for Price Yes Yes Transferred 200 mA 150 mA 1 kV SCR 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE 2.5 V 20 mA 1 kV R-PUFM-X14 Not Qualified UL APPROVED 125 °C -40 °C 260 40 ISOLATED 3 14 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X14 compliant EAR99 8541.30.00.80
112MT100KB
International Rectifier
Check for Price No Transferred 110 kA 20 mA 200 mA 150 mA 1 kV SCR 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE 2.5 V 950 A 20 mA 1 kV R-PUFM-X14 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED 3G 3AK-2CA-CK 3 14 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X14 unknown EAR99 8541.30.00.80