Filter Your Search
1 - 6 of 6 results
|
11266AG-13X408
APEM Inc
|
Check for Price | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 4A@125VAC | 4A@30VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 14 mm | 12.7 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
11266AG-13X408CECC
APEM Inc
|
Check for Price | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 4A@125VAC | 4A@30VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 14 mm | 12.7 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
11266AG-13CECC
APEM Inc
|
Check for Price | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 4A@125VAC | 4A@30VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 14 mm | 12.7 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
11266AG-13F
APEM Inc
|
Check for Price | Active | 4 A | 30 V | 50000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 4A@125VAC | 4A@30VDC | 4 A | 125 V | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 14 mm | 12.7 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
11266AG-13FCECC
APEM Inc
|
Check for Price | Active | 4 A | 30 V | 50000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 4A@125VAC | 4A@30VDC | 4 A | 125 V | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 14 mm | 12.7 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
11266AG-13
APEM Inc
|
Check for Price | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 4PDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 4A@125VAC | 4A@30VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 14 mm | 12.7 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |