Parametric results for: 11234516b under Combination Line Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 1123451
Select parts from the table below to compare.
Compare
Part Number
1123451-1
TE Connectivity
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Contact Gender
Mounting Type
Insulator Material
Connector Type
Contact Finish Mating
Mounting Style
Number of Rows Loaded
Terminal Pitch
Filter Feature
Mains Connector Rating
Mounting Style
Number of Ports DIN Conformance
IEC Conformance
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Contact Material
EMI Shielded
Empty Shell
Mixed Contacts
Option
Panel Mount
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Yes Obsolete 8 MALE BOARD POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE RIGHT ANGLE 2 2.5 mm NO 115/230VAC RIGHT ANGLE 1 NO NO NO -40 °C 105 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO SOLDER 0.528 inch 0.835 inch 1.016 inch TE CONNECTIVITY LTD compliant TE Connectivity
Compare
1123451-1
TE Connectivity
Check for Price Yes Obsolete 8 MALE BOARD POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE RIGHT ANGLE 2 2.5 mm NO 115/230VAC RIGHT ANGLE 1 NO NO NO -40 °C 105 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO SOLDER 0.528 inch 0.835 inch 1.016 inch TE CONNECTIVITY LTD compliant TE Connectivity