Filter Your Search
1 - 10 of 15,339 results
|
111S08080091C34
Sentinel Connector Systems Inc
|
$6.2002 | Yes | Contact Manufacturer | UL | 85 °C | -40 °C | SENTINEL CONNECTOR SYSTEMS INC | unknown | EAR99 | 8536.69.40.30 | 0.286 inch | 0.9 inch | 0.46 inch | PLUG | TELECOM AND DATACOM CONNECTOR | MALE | RECTANGULAR | 10 mΩ | TELCOM, MODULAR | NO | NO | POLYCARBONATE | NO | LOCKING | RIGHT ANGLE | CABLE | ONE | 1 | 1 | GENERAL PURPOSE | 50u inch | 1.5 A | BRASS | BRASS | 8 | 94V-0 | |||||||||||||||||||||||||||||
|
111SM1-T
Honeywell Sensing and Control
|
$11.1021 | Yes | Yes | Active | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | 6.4 inch | Honeywell | 6.3 mm | STEEL LEAF TYPE | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@28VDC | 250 V | 28 V | 1.95 N | 5.54 mm | CORROSION PROOF | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | WIRE | ||||||||||||||||||||||||||||||||||||
|
111SM2-T
Honeywell Sensing and Control
|
$14.2754 | Yes | Yes | Active | PANEL MOUNT | UL, CSA, CE, ENEC APPROVED | 125 °C | -55 °C | NO | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | 6.35 inch | Honeywell | 6.32 mm | ROLLER TYPE | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@28VDC | 250 V | 28 V | 1.95 N | 5.56 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | WIRE | 0.12 inch | SILVER | SNAP ACTION | SILVER | 0.562 inch | |||||||||||||||||||||||||||||
|
111SM124-H2
Honeywell Sensing and Control
|
$14.8103 | Yes | Yes | Obsolete | THROUGH HOLE-STRAIGHT | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | 6.35 inch | 4.14 mm | STEEL LEVER | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | 3.82 N | 3.81 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||||
|
111SM115-H58
Honeywell Sensing and Control
|
$15.2714 | Yes | Yes | Active | PANEL MOUNT | 121 °C | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | 6.35 inch | Honeywell | 4.14 mm | STEEL LEAF TYPE | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | 3.97 N | 3.81 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||
|
111SM602-H4
Honeywell Sensing and Control
|
$15.2875 | Yes | Yes | Active | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | 6.35 inch | Honeywell | 6.32 mm | ROLLER LEVER | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | 1.95 N | 5.56 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | QUICK CONNECT | |||||||||||||||||||||||||||||||||||||
|
111SM1
Honeywell Sensing and Control
|
$15.9530 | Yes | Yes | Active | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | 6.35 inch | Honeywell | 6.3 mm | STEEL LEVER | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | 1.95 N | 5.54 mm | CORROSION PROOF | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||
|
111SM125-H2
Honeywell Sensing and Control
|
$16.9483 | Yes | Yes | Obsolete | THROUGH HOLE-STRAIGHT | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | 10.16 inch | 4.14 mm | STEEL LEAF TYPE | 15.88 mm | 28.83 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | 2.27 N | 3.81 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||||
|
111SM119-H2
Honeywell Sensing and Control
|
$17.1035 | Yes | Yes | Obsolete | THROUGH HOLE-STRAIGHT | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | 6.35 inch | 4.14 mm | STEEL LEAF TYPE | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | 3.4 N | 3.81 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||||
|
111SM2
Honeywell Sensing and Control
|
$17.6319 | Yes | Yes | Active | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | 6.35 inch | Honeywell | 6.32 mm | ROLLER TYPE | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | 1.95 N | 5.56 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SCREW |