Filter Your Search
1 - 10 of 76 results
|
1117C100M0000AB
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 6 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.78mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
1117C100M0000BF
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.01mm x 5.0mm x 2.16mm | MICROSEMI CORP | compliant | Clock | ||||||
|
1117C10M00000BE
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 13.97mm x 8.89mm x 3.68mm | MICROSEMI CORP | compliant | Clock | PLASTIC, J LEADED PACKAGE-4 | |||||
|
1117C10M00000AE
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 13.97mm x 8.89mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
1117C10M00000AA
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 13.97mm x 8.89mm x 3.68mm | MICROSEMI CORP | compliant | Clock | PLASTIC, J LEADED PACKAGE-4 | |||||
|
1117C100M00000BE
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 TTL | 3.3 V | TTL | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 13.97mm x 8.89mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
1117C10M00000BA
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 13.97mm x 8.89mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
1117C100M0000BA
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.01mm x 5.0mm x 2.16mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
1117C100M0000AF
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 6 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.78mm | MICROSEMI CORP | compliant | Clock | J-LEADED, 4 PIN | ||||
|
1117C10M00000BD
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 13.97mm x 8.89mm x 3.68mm | MICROSEMI CORP | compliant | Clock | PLASTIC, J LEADED PACKAGE-4 |