Filter Your Search
1 - 10 of 1,422 results
|
111-40064
ept Connectors
|
$8.6763 | Yes | Active | 64 | 4 | 5.08 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 60603-2 | NO | YES | YES | e3 | NO | Tin (Sn) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
54112-111-40-0950
Amphenol Communications Solutions
|
Check for Price | No | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.374 inch | 2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51724-31114006A0
Amphenol FCi
|
Check for Price | No | Obsolete | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | e0 | UL | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 7.84 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
54121-419-11-1400
Amphenol Communications Solutions
|
Check for Price | No | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.551 inch | 1.1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51720-11114003AB
Amphenol FCi
|
Check for Price | No | Active | 154 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 7.65 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
54121-114-11-1400
Amphenol Communications Solutions
|
Check for Price | No | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.551 inch | 1.1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51760-11114004BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S140P15 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 7.9 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
51702-11114000CC
Amphenol Communications Solutions
|
Check for Price | No | Active | 151 | 4 | 2.54 mm | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.574 inch | 0.5 inch | 6.9 inch | 0.165 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
51722-11114000AA
Amphenol Communications Solutions
|
Check for Price | No | Active | 151 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | TIN LEAD OVER NICKEL | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 6.9 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
51702-11114000CA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.574 inch | 0.5 inch | 6.9 inch | 0.165 inch | FCI | compliant | EAR99 | 8536.69.40.40 |