Filter Your Search
1 - 10 of 442 results
|
1111DFREQ1BF
Vectron International
|
Check for Price | Transferred | 50 % | 10 TTL | 3.3 V | TTL | 6 ns | NO | 12 MHz | 350 kHz | 6 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
1111D0M350000AF
Microsemi Corporation
|
Check for Price | Transferred | 350 kHz | 50 % | 10 KOHM, 15 pF | 5 V | TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.83mm x 9.78mm x 3.2mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 16 PIN | ||||||
|
1111DFREQ1BA
Microsemi Corporation
|
Check for Price | Transferred | 50 % | 10 TTL | 3.3 V | TTL | 6 ns | NO | 12 MHz | 350 kHz | 6 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | MICROSEMI CORP | compliant | Clock | PLASTIC, DIP-14 | |||||
|
1111DFREQ2AF
Microsemi Corporation
|
Check for Price | Transferred | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 100 MHz | 12 MHz | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | MICROSEMI CORP | compliant | Clock | PLASTIC, DIP-14 | |||||
|
1111D4M00000AX
Vectron International
|
Check for Price | Transferred | 4 MHz | 50 % | 10 TTL | 5 V | TTL | 6 ns | NO | 6 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
1111DFREQ2AG
Microsemi Corporation
|
Check for Price | Transferred | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 100 MHz | 12 MHz | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | MICROSEMI CORP | compliant | Clock | PLASTIC, DIP-14 | |||||
|
1111D0M350000BG
Microsemi Corporation
|
Check for Price | Transferred | 350 kHz | 50 % | 10 KOHM, 15 pF | 3.3 V | TTL | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.83mm x 9.78mm x 3.2mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 16 PIN | ||||||
|
1111D0M35000AA
Microsemi Corporation
|
Check for Price | Transferred | 350 kHz | 50 % | 10 TTL | 5 V | TTL | 6 ns | NO | 6 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | MICROSEMI CORP | compliant | Clock | PLASTIC, DIP-14 | ||||||
|
1111D85M00000AX
Vectron International
|
Check for Price | Transferred | 85 MHz | 50 % | 10 TTL | 5 V | TTL | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
1111D65M00000BD
Vectron International
|
Check for Price | Transferred | 65 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 22.53mm x 13.72mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock |