Filter Your Search
1 - 10 of 140 results
|
1111C100JMS501XC
Passive Plus Inc
|
Check for Price | Yes | Contact Manufacturer | 10 pF | 500 V | 5 % | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681; MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Silver (Ag) | FLAT | PASSIVE PLUS INC | , | compliant | EAR99 | |||||||||||||||||||
|
1111C100FMN152XC
Passive Plus Inc
|
Check for Price | Yes | Contact Manufacturer | 10 pF | 1.5 kV | 1 % | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681; MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Silver (Ag) | FLAT | PASSIVE PLUS INC | , | compliant | EAR99 | |||||||||||||||||||
|
1111C100M00000BD
Microsemi Corporation
|
Check for Price | Transferred | THROUGH HOLE MOUNT | e4 | 125 °C | -55 °C | 14 | NO | GOLD | MICROSEMI CORP | PLASTIC, DIP-14 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | TTL | 10 TTL | 22.53mm x 13.72mm x 5.08mm | 3 ms | 3.3 V | 60/40 % | |||||||||||||||||||||||
|
1111C100M00000AE
Microsemi Corporation
|
Check for Price | Transferred | THROUGH HOLE MOUNT | e4 | 125 °C | -55 °C | 14 | NO | GOLD | MICROSEMI CORP | PLASTIC, DIP-14 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | TTL | 10 TTL | 22.53mm x 13.72mm x 5.08mm | 3 ms | 5 V | 60/40 % | |||||||||||||||||||||||
|
1111C100KW152XC
Passive Plus Inc
|
Check for Price | Yes | Contact Manufacturer | 10 pF | 1.5 kV | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PASSIVE PLUS INC | , 1111 | unknown | EAR99 | 8532.23.00.20 | |||||||||||||||||
|
1111C100FMN501XT
Passive Plus Inc
|
Check for Price | Contact Manufacturer | 10 pF | 500 V | 1 % | 1411 | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Silver (Ag) | FLAT | PASSIVE PLUS INC | , 1411 | unknown | EAR99 | 8532.23.00.20 | ||||||||||||||||||
|
1111C100FMS501XTV
Passive Plus Inc
|
Check for Price | Contact Manufacturer | 10 pF | 500 V | 1 % | 1111 | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 3.43 mm | 2.79 mm | PASSIVE PLUS INC | , 1111 | unknown | EAR99 | 8532.23.00.20 | ||||||||||||||
|
1111C100KP152XT
Passive Plus Inc
|
Check for Price | Yes | Contact Manufacturer | 10 pF | 1.5 kV | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681; MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | PASSIVE PLUS INC | , 1111 | compliant | EAR99 | 8532.23.00.20 | |||||||||||||||||
|
1111C100M00000AD
Microsemi Corporation
|
Check for Price | Transferred | THROUGH HOLE MOUNT | e4 | 125 °C | -55 °C | 14 | NO | GOLD | MICROSEMI CORP | PLASTIC, DIP-14 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | TTL | 10 TTL | 22.53mm x 13.72mm x 5.08mm | 3 ms | 5 V | 60/40 % | |||||||||||||||||||||||
|
1111C100GMS501XT
Passive Plus Inc
|
Check for Price | Contact Manufacturer | 10 pF | 500 V | 2 % | 1411 | C0G | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Silver (Ag) | FLAT | PASSIVE PLUS INC | , 1411 | unknown | EAR99 | 8532.23.00.20 |