Filter Your Search
1 - 1 of 1 results
|
1110-F112-P1M1-7A
E-T-A
|
Check for Price | Active | 125 V | 50 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |