Filter Your Search
1 - 10 of 249 results
|
1110C12M00000AD
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 5 ns | NO | 50 % | 12 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 5 ns | 5 V | 55/45 % | ||||||
|
1110C40M00000BX
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 5 ns | NO | 50 % | 40 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 5 ns | 3.3 V | 60/40 % | ||||||
|
1110CFREQ3AG
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 24 MHz | YES | 125 °C | -55 °C | SURFACE MOUNT | 20 | MICROSEMI CORP | FLAT PACKAGE-20 | compliant | Clock | 5 ns | NO | 50 % | TTL | 10 KOHM, 15 pF | 0.65mm x 0.65mm x 0.15mm | 5 ns | 5 V | 60/40 % | 5.5 V | 4.5 V | |||||
|
1110C85M00000AA
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 3 ns | NO | 50 % | 85 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 3 ns | 5 V | 60/40 % | ||||||
|
1110C100M0000BA
Microsemi Corporation
|
Check for Price | Transferred | YES | 125 °C | -55 °C | SURFACE MOUNT | 16 | MICROSEMI CORP | FLAT PACK, 16 PIN | compliant | Clock | 5 ns | NO | 50 % | 100 MHz | TTL | 10 KOHM, 15 pF | 12.83mm x 9.78mm x 3.2mm | 5 ns | 3.3 V | 60/40 % | 3.63 V | 2.97 V | ||||||
|
1110C40M00000BB
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 5 ns | NO | 50 % | 40 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 5 ns | 3.3 V | 60/40 % | ||||||
|
1110C100M00000BC
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 3 ns | 3.3 V | 60/40 % | ||||||
|
1110C4M00000AC
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 6 ns | NO | 50 % | 4 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 6 ns | 5 V | 55/45 % | ||||||
|
1110C12M00000BG
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 5 ns | NO | 50 % | 12 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 5 ns | 3.3 V | 55/45 % | ||||||
|
1110C100M00000AA
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | TTL | 10 TTL | 16.51mm x 16.51mm x 3.81mm | 3 ns | 5 V | 60/40 % |