Parametric results for: 1110-F112-P1M1-1.5A under Circuit Breaker

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 1110f112p1m115a
Select parts from the table below to compare.
Compare
Compare
1110-F112-P1M1-15A
E-T-A
Check for Price Yes Active 125 V 50 V 15 A THERMAL CIRCUIT BREAKER PUSH BUTTON TRIP FREE 1 kA CSA; CUL; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -20 °C PANEL MOUNT 1 NO QUICK CONNECT 19 mm 47.5 mm 19 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant E-T-A
1110-F112-P1M1-1.5A
E-T-A
Check for Price Yes Active 250 V 50 V 1.5 A THERMAL CIRCUIT BREAKER PUSH BUTTON TRIP FREE 1 kA CSA; CUL; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -20 °C PANEL MOUNT 1 NO QUICK CONNECT 19 mm 47.5 mm 19 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant E-T-A