Filter Your Search
1 - 1 of 1 results
|
1110-270K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 30 mΩ | 10 % | NO | 1 kHz | 4.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 990.6 µm | 12.7 mm | 13.462 mm | 16.764 mm | 21.336 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |