Filter Your Search
1 - 10 of 17 results
|
110IMX35D05D12-8ZG
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
110IMX35D05D12-8G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | ROHS COMPLIANT, PACKAGE-17 | compliant | Bel Power Solutions | ||||||||||||||
|
110IMX35D05D12-8IZ
Bel Fuse
|
Check for Price | No | Not Recommended | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 1.4 A | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | 500 ms | R-XDMA-T17 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 47.8 mm | 72.8 mm | BEL FUSE INC | unknown | EAR99 | |||||||||
|
110IMX35D05D12-8
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 1.4 A | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | 500 ms | R-XDMA-T17 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 63.5 mm | 76.2 mm | POWER-ONE INC | 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 | compliant | ||||||||
|
110IMX35D05D12-8I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 17 | ||||||||||||
|
110IMX35D05D12-8ZG
Bel Power Solutions
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | POWER-ONE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
110IMX35D05D12-8Z
Bel Power Solutions
|
Check for Price | No | No | Transferred | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 1.4 A | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | 500 ms | R-XDMA-T17 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 47.8 mm | 72.8 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 17 | |||||
|
110IMX35D05D12-8IZ
Bel Power Solutions
|
Check for Price | No | No | Transferred | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 1.4 A | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | 500 ms | R-XDMA-T17 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 47.8 mm | 72.8 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
110IMX35D05D12-8IG
Bel Power Solutions
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | POWER-ONE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
110IMX35D05D12-8I
Bel Fuse
|
Check for Price | No | Not Recommended | 110 V | 5 V | 150 V | 60 V | 4.25 V | 5.25 V | 1.4 A | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | 500 ms | R-XDMA-T17 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 63.5 mm | 76.2 mm | BEL FUSE INC | , | unknown | EAR99 |