Filter Your Search
1 - 10 of 124 results
|
110CCBE05.00MHZ
CTS Corporation
|
Check for Price | Obsolete | 5 MHz | 5 MHz | 50 MHz | 12 V | 350 mA | HYBRID | Not Qualified | 70 °C | -30 °C | 14 | METAL | MODULE,14LEAD,1.4 | CTS CORP | unknown | ||||||||||||||||||||||||||||||
|
VFHXO110-CHALT-800.000MHZ
CTS Corporation
|
Check for Price | Obsolete | 800 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 100 mA | 3.45 V | 3.15 V | 40/60 % | 85 °C | -55 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 1.9mm | CTS CORP | unknown | ||||||||||||||||||||
|
110CEBE05.00MHZ
CTS Corporation
|
Check for Price | Obsolete | 5 MHz | 5 MHz | 50 MHz | 12 V | 350 mA | HYBRID | Not Qualified | 70 °C | -30 °C | 14 | METAL | MODULE,14LEAD,1.4 | CTS CORP | unknown | ||||||||||||||||||||||||||||||
|
110CJB
Eaton Corporation
|
Check for Price | Active | RATED BREAKING CAPACITY AT 250 VDC: 200000 A | INLINE/HOLDER | NO | EATON CORP | compliant | EAR99 | FAST | 76 mm | 41 mm | ELECTRIC FUSE | 200 kA | 110 A | 600 V | 250 V | CSA; IEC | TAB/BLADE | ||||||||||||||||||||||||||||
|
VFVX110-CBD-1000.000MHZ
CTS Corporation
|
Check for Price | Obsolete | 1 GHz | 25 % | 50 OHM | 5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-202; MIL-STD-883 | 5 V | 600 ps | NO | 300 ppm | 600 ps | 75 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.477mm x 9.651mm x 6.73mm | CTS CORP | unknown | |||||||||||||||||||||
|
VFHXO110-CHADN-0.750MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
VFHXO110-CHBLN-0.750MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
VFVX110-CCD-1000.000MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
TQDILP0110CA30M72000
Corning Frequency Control Inc
|
Check for Price | Obsolete | CORNING FREQUENCY CONTROL INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
110CEBE50.00MHZ
CTS Corporation
|
Check for Price | Obsolete | 5 MHz | 50 MHz | 50 MHz | 12 V | 350 mA | HYBRID | Not Qualified | 70 °C | -30 °C | 14 | METAL | MODULE,14LEAD,1.4 | CTS CORP | unknown | MODULE,14LEAD,1.4 |