Filter Your Search
1 - 4 of 4 results
|
110RIA120M
International Rectifier
|
Check for Price | No | Obsolete | 110 kA | 150 mA | 1.2 kV | 175 A | SCR | SINGLE | 400 V/us | 3 V | 2.3 kA | 1.2 kV | TO-209AC | O-MUPM-H3 | Not Qualified | 1 | 125 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
110RIA120S90
International Rectifier
|
Check for Price | No | No | Transferred | 120 mA | 1.2 kV | 172 A | SCR | SINGLE | 1.2 kV | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 140 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 | |||||||||
|
110RIA120S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 120 mA | 1.2 kV | 172 A | SCR | SINGLE | 1.2 kV | TO-209AC | O-MUPM-H3 | Not Qualified | 140 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 | |||||||||
|
110RIA120
International Rectifier
|
Check for Price | No | Transferred | 110 kA | 120 mA | 1.2 kV | 172 A | SCR | SINGLE | 400 V/us | 3 V | 2.3 kA | 1.2 kV | TO-209AC | O-MUPM-H3 | Not Qualified | 125 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | TO-94 | 3 |